Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13855-1-ND
Quantity Available 11,970
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1H333M050BB

Description CAP CER 0.033UF 50V X5R 0402
Expanded Description 0.033µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13854-1-ND C1005X5R1H333K050BB TDK Corporation Cut Tape (CT) ? 50,733 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-13855-1

14:26:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
100 0.03220 3.22
250 0.02636 6.59
500 0.02256 11.28
1,000 0.01757 17.57
5,000 0.01465 73.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13855-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01230
  • Digi-Reel® ? : 445-13855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback