Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4967-1-ND
Quantity Available 22,660
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1C473M050BA

Description CAP CER 0.047UF 16V X5R 0402
Expanded Description 0.047µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4960-1-ND C1005X5R1E473K050BA TDK Corporation Cut Tape (CT) ? 43,762 - Immediate
0.10000 1
445-4961-1-ND C1005X5R1E473M050BA TDK Corporation Cut Tape (CT) ? 105,525 - Immediate
0.10000 1
445-4966-1-ND C1005X5R1C473K050BA TDK Corporation Cut Tape (CT) ? 43,869 - Immediate
0.10000 1
445-7383-1-ND C1005X5R1H473M050BB TDK Corporation Cut Tape (CT) ? 5,406 - Immediate
0.10000 1
445-7382-1-ND C1005X5R1H473K050BB TDK Corporation Cut Tape (CT) ? 75,362 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-4967-1

22:14:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
100 0.02280 2.28
250 0.01864 4.66
500 0.01594 7.97
1,000 0.01242 12.42
5,000 0.01035 51.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4967-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00870
  • Digi-Reel® ? : 445-4967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback