Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13821-1-ND
Quantity Available 11,957
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1C153K050BA

Description CAP CER 0.015UF 16V X5R 0402
Expanded Description 0.015µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7387-1-ND C1005X5R1E153K050BA TDK Corporation Cut Tape (CT) ? 12,905 - Immediate
0.10000 1
445-13846-1-ND C1005X5R1H153K050BB TDK Corporation Cut Tape (CT) ? 19,875 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-13821-1

13:46:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
100 0.02280 2.28
250 0.01864 4.66
500 0.01594 7.97
1,000 0.01242 12.42
5,000 0.01035 51.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13821-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00870
  • Digi-Reel® ? : 445-13821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback