Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4978-1-ND
Quantity Available 25,692
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1C105K050BC

Description CAP CER 1UF 16V X5R 0402
Expanded Description 1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9073-1-ND C1005X5R1V105K050BC TDK Corporation Cut Tape (CT) ? 493,827 - Immediate
0.18000 1
445-9066-1-ND C1005X5R1E105K050BC TDK Corporation Cut Tape (CT) ? 1,032,553 - Immediate
0.20000 1
Additional Resources
Standard Package ? 1
Other Names 445-4978-1

02:52:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08100 0.81
100 0.03840 3.84
250 0.03232 8.08
500 0.02706 13.53
1,000 0.02222 22.22
5,000 0.01879 93.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4978-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 370,000 - Immediate
  • Unit Price: 0.01616
Send Feedback