• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4986-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005X5R1A224M050BC

Description CAP CER 0.22UF 10V X5R 0402
Expanded Description 0.22µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4972-1-ND C1005X5R1C224K050BB TDK Corporation Cut Tape (CT) ? 71,794 - Immediate
0.11000 1
445-4973-1-ND C1005X5R1C224M050BB TDK Corporation Cut Tape (CT) ? 53,928 - Immediate
0.11000 1
445-5944-1-ND C1005X5R1E224K050BC TDK Corporation Cut Tape (CT) ? 143,633 - Immediate
0.16000 1
445-5945-1-ND C1005X5R1E224M050BC TDK Corporation Cut Tape (CT) ? 38,405 - Immediate
0.16000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4986-1

12:26:51 3/23/2017

Send Feedback