Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4991-1-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X5R1A105M050BB

Description CAP CER 1UF 10V X5R 0402
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9024-1-ND C1005X5R1V105M050BC TDK Corporation Cut Tape (CT) ? 155,845 - Immediate
0.19000 1
445-9081-1-ND C1005X5R1E105M050BC TDK Corporation Cut Tape (CT) ? 72,866 - Immediate
0.20000 1
445-9066-1-ND C1005X5R1E105K050BC TDK Corporation Cut Tape (CT) ? 865,757 - Immediate
0.20000 1
445-4114-1-ND C1005X5R1A105K050BB TDK Corporation Cut Tape (CT) ? 2 - Immediate
0.10000 1  Non-Stock ?
445-4978-1-ND C1005X5R1C105K050BC TDK Corporation Cut Tape (CT) ? 49,365 - Immediate
0.11000 1  Non-Stock ?
445-4979-1-ND C1005X5R1C105M050BC TDK Corporation Cut Tape (CT) ? 7,375 - Immediate
0.13000 1  Non-Stock ?
445-9073-1-ND C1005X5R1V105K050BC TDK Corporation Cut Tape (CT) ? 416,414 - Immediate
0.20000 1
Additional Resources
Standard Package ? 1
Other Names 445-4991-1

19:13:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05700 0.57
25 0.04120 1.03
50 0.03080 1.54
100 0.02520 2.52
250 0.02108 5.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback