• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4114-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005X5R1A105K050BB

Description CAP CER 1UF 10V X5R 0402
Expanded Description 1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7765-2-ND C0402C105K8PACTU KEMET Tape & Reel (TR) ? 250,000 - Immediate
0.01252 10,000
478-4596-6-ND 0402ZD105KAT2A AVX Corporation Digi-Reel® ? 727,406 - Immediate
380,000 - Factory Stock ?
Digi-Reel® 1
490-3890-6-ND GRM155R61A105KE15D Murata Electronics North America Digi-Reel® ? 5,025,968 - Immediate
Digi-Reel® 1
311-1439-6-ND CC0402KRX5R6BB105 Yageo Digi-Reel® ? 668,619 - Immediate
Digi-Reel® 1
490-6298-2-ND GRM155R61A105KE15J Murata Electronics North America Tape & Reel (TR) ? 50,000 - Immediate
0.00343 50,000
587-2477-6-ND EMK105BJ105KV-F Taiyo Yuden Digi-Reel® ? 560,793 - Immediate
Digi-Reel® 1
0402YD105KAT2A-ND 0402YD105KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.12600 10,000  Non-Stock ?
587-1454-6-ND LMK105BJ105KV-F Taiyo Yuden Digi-Reel® ? 579,892 - Immediate
400,000 - Factory Stock ?
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4114-6

22:15:51 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-4114-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15 - Immediate
  • Unit Price: 0.10000
Send Feedback