Add To Favorites
Product Overview
Digi-Key Part Number 445-11022-1-ND
Quantity Available 9,273
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1V474K050BC

Description CAP CER 0.47UF 35V JB 0402
Expanded Description 0.47µF ±10% 35V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11022-1

06:55:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13600 1.36
100 0.06480 6.48
250 0.05456 13.64
500 0.04568 22.84
1,000 0.03750 37.50
5,000 0.03170 158.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11022-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.02727
  • Digi-Reel® ? : 445-11022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback