Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10966-1-ND
Quantity Available 17,300
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E333K050BA

Description CAP CER 0.033UF 25V JB 0402
Expanded Description 0.033µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10998-1-ND C1005JB1H333K050BB TDK Corporation Cut Tape (CT) ? 21,457 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-10966-1

13:48:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
100 0.02260 2.26
250 0.01844 4.61
500 0.01578 7.89
1,000 0.01230 12.30
5,000 0.01025 51.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10966-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00861
  • Digi-Reel® ? : 445-10966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback