Add To Favorites
Product Overview
Digi-Key Part Number 445-10932-1-ND
Quantity Available 34,600
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1C224K050BB

Description CAP CER 0.22UF 16V JB 0402
Expanded Description 0.22µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10962-1-ND C1005JB1E224K050BC TDK Corporation Cut Tape (CT) ? 15,819 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-10932-1

09:44:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08500 0.85
100 0.03890 3.89
250 0.03180 7.95
500 0.02722 13.61
1,000 0.02121 21.21
5,000 0.01768 88.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10932-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.01485
  • Digi-Reel® ? : 445-10932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback