• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-10899-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005JB1A154M050BC

Description CAP CER 0.15UF 10V JB 0402
Expanded Description 0.15µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10956-1-ND C1005JB1E154K050BC TDK Corporation Cut Tape (CT) ? 6,191 - Immediate
0.19000 1
445-10957-1-ND C1005JB1E154M050BC TDK Corporation Cut Tape (CT) ? 19,880 - Immediate
0.19000 1
445-10927-1-ND C1005JB1C154M050BB TDK Corporation Cut Tape (CT) ? 19,870 - Immediate
0.16000 1
445-10926-1-ND C1005JB1C154K050BB TDK Corporation Cut Tape (CT) ? 18,836 - Immediate
0.16000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10899-1

20:47:46 3/30/2017

Send Feedback