• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-10885-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005JB0J334M050BB

Description CAP CER 0.33UF 6.3V JB 0402
Expanded Description 0.33µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10969-1-ND C1005JB1E334M050BB TDK Corporation Cut Tape (CT) ? 16,735 - Immediate
0.15000 1
445-10968-1-ND C1005JB1E334K050BB TDK Corporation Cut Tape (CT) ? 22,448 - Immediate
0.15000 1
445-11021-1-ND C1005JB1V334M050BC TDK Corporation Cut Tape (CT) ? 27,385 - Immediate
0.17000 1
445-11020-1-ND C1005JB1V334K050BC TDK Corporation Cut Tape (CT) ? 3,945 - Immediate
0.17000 1
445-10938-1-ND C1005JB1C334K050BC TDK Corporation Cut Tape (CT) ? 0
0.12000 1
445-10939-1-ND C1005JB1C334M050BC TDK Corporation Cut Tape (CT) ? 19,469 - Immediate
0.12000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10885-1

09:22:31 1/22/2017

Send Feedback