Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10820-1-ND
Quantity Available 14,570
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005CH1H080D050BA

Description CAP CER 8PF 50V CH 0402
Expanded Description 8pF ±0.5pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10820-1

01:26:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.02960 0.74
50 0.02240 1.12
100 0.01820 1.82
250 0.01524 3.81
500 0.01300 6.50
1,000 0.01022 10.22
5,000 0.00855 42.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10820-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00679
  • Digi-Reel® ? : 445-10820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback