Add To Favorites
Product Overview
Digi-Key Part Number 445-172650-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G2A681K050BC

Description CAP CER 680PF 100V C0G 0402
Expanded Description 680pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-172650-1

11:27:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12500 1.25
100 0.06360 6.36
250 0.05152 12.88
500 0.04546 22.73
1,000 0.03863 38.63
5,000 0.03257 162.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172650-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.02879
  • Digi-Reel® ? : 445-172650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback