Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13767-1-ND
Quantity Available 24,520
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H331K050BA

Description CAP CER 330PF 50V C0G 0402
Expanded Description 330pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1253-1-ND C1005C0G1H331J050BA TDK Corporation Cut Tape (CT) ? 83,538 - Immediate
0.10000 1
445-13799-1-ND C1005NP01H331J050BA TDK Corporation Cut Tape (CT) ? 18,545 - Immediate
0.15000 1
445-15202-1-ND C1005C0G2A331J050BA TDK Corporation Cut Tape (CT) ? 23,041 - Immediate
0.20000 1
445-15203-1-ND C1005C0G2A331K050BA TDK Corporation Cut Tape (CT) ? 14,660 - Immediate
0.20000 1
445-7017-1-ND C1005C0G1H331F050BA TDK Corporation Cut Tape (CT) ? 23,645 - Immediate
0.79000 1
445-7018-1-ND C1005C0G1H331G050BA TDK Corporation Cut Tape (CT) ? 2,762 - Immediate
0.67000 1
Additional Resources
Standard Package ? 1
Other Names 445-13767-1

21:54:34 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
25 0.04000 1.00
50 0.03000 1.50
100 0.02450 2.45
250 0.02048 5.12
500 0.01750 8.75
1,000 0.01375 13.75
5,000 0.01150 57.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13767-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00912
  • Digi-Reel® ? : 445-13767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback