Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13766-1-ND
Quantity Available 14,984
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H271K050BA

Description CAP CER 270PF 50V C0G 0402
Expanded Description 270pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1252-1-ND C1005C0G1H271J050BA TDK Corporation Cut Tape (CT) ? 72,790 - Immediate
0.10000 1
445-15200-1-ND C1005C0G2A271J050BA TDK Corporation Cut Tape (CT) ? 23,946 - Immediate
0.19000 1
445-15201-1-ND C1005C0G2A271K050BA TDK Corporation Cut Tape (CT) ? 19,650 - Immediate
0.19000 1
445-13796-1-ND C1005NP01H271J050BA TDK Corporation Cut Tape (CT) ? 19,480 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-13766-1

05:04:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.03920 0.98
50 0.02920 1.46
100 0.02390 2.39
250 0.02000 5.00
500 0.01708 8.54
1,000 0.01342 13.42
5,000 0.01122 56.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13766-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00891
  • Digi-Reel® ? : 445-13766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback