Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7294-1-ND
Quantity Available 14,855
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7R1C681M

Description CAP CER 680PF 16V X7R 0201
Expanded Description 680pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7273-1-ND C0603X7R1E681K030BA TDK Corporation Cut Tape (CT) ? 48,665 - Immediate
0.10000 1
445-7274-1-ND C0603X7R1E681M030BA TDK Corporation Cut Tape (CT) ? 23,378 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-7294-1

08:52:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02500 0.25
100 0.01170 1.17
250 0.00956 2.39
500 0.00816 4.08
1,000 0.00636 6.36
5,000 0.00530 26.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-7294-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback