• Obsolete item.
Product Overview
Digi-Key Part Number 445-7305-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X7R1A682M

Description CAP CER 6800PF 10V X7R 0201
Expanded Description 6800pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03B682KP3NNNH-ND CL03B682KP3NNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00288 15,000  Non-Stock ?
1276-1358-2-ND CL03B682KP3NNNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 10,000 - Immediate
0.00441 10,000
GRM033R71A682KA01J-ND GRM033R71A682KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00083 100,000  Non-Stock ?
490-3193-2-ND GRM033R71A682KA01D Murata Electronics North America Tape & Reel (TR) ? 210,000 - Immediate
0.00120 15,000
0201ZC682KAT2A-ND 0201ZC682KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.06975 15,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 15,000
Other Names 445-7305-2
C0603X7R1A682MT00NN

00:48:02 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-7305-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,990 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 445-7305-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback