Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4682-1-ND
Quantity Available 17,834
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R1H471M

Description CAP CER 470PF 50V X5R 0201
Expanded Description 470pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4682-1

15:31:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03400 0.34
100 0.01540 1.54
250 0.01260 3.15
500 0.01078 5.39
1,000 0.00840 8.40
5,000 0.00700 35.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-4682-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback