• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7322-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X5R0J683M030BC

Description CAP CER 0.068UF 6.3V X5R 0201
Expanded Description 0.068µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM033R61A683ME84J-ND GRM033R61A683ME84J Murata Electronics North America Tape & Reel (TR) ? 0
0.00357 50,000  Non-Stock ?
GRM033R60J683KE19J-ND GRM033R60J683KE19J Murata Electronics North America Tape & Reel (TR) ? 0
0.00544 50,000  Non-Stock ?
490-3171-6-ND GRM033R60J683KE19D Murata Electronics North America Digi-Reel® ? 683,320 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7322-6

20:38:01 1/20/2017

Send Feedback