• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4708-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X5R0J333K030BC

Description CAP CER 0.033UF 6.3V X5R 0201
Expanded Description 0.033µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1410-6-ND CC0201KRX5R5BB333 Yageo Digi-Reel® ? 9,273 - Immediate
Digi-Reel® 1
02016D333KAT2A-ND 02016D333KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.09393 15,000  Non-Stock ?
GRM033R60J333KE01J-ND GRM033R60J333KE01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00330 50,000  Non-Stock ?
490-3170-6-ND GRM033R60J333KE01D Murata Electronics North America Digi-Reel® ? 330,480 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-4708-6

11:38:22 3/28/2017

Send Feedback