Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4706-1-ND
Quantity Available 9,941
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R0J153M030BA

Description CAP CER 0.015UF 6.3V X5R 0201
Expanded Description 0.015µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13655-1-ND C0603X5R1A153K030BC TDK Corporation Cut Tape (CT) ? 213,045 - Immediate
0.10000 1
445-13656-1-ND C0603X5R1A153M030BC TDK Corporation Cut Tape (CT) ? 26,660 - Immediate
0.10000 1
445-4705-1-ND C0603X5R0J153K030BA TDK Corporation Cut Tape (CT) ? 54,691 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-4706-1

11:41:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04700 0.47
100 0.02170 2.17
250 0.01772 4.43
500 0.01516 7.58
1,000 0.01182 11.82
5,000 0.00985 49.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4706-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00788
Send Feedback