Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 445-10753-1-ND
Quantity Available 12,600
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603JB1A223M030BC

Description 0.022µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10791-1-ND C0603JB1E223K030BB TDK Corporation Cut Tape (CT) ? 17,321 - Immediate
0.10000 1
445-10752-1-ND C0603JB1A223K030BC TDK Corporation Cut Tape (CT) ? 8,660 - Immediate
0.10000 1  Non-Stock ?
445-10792-1-ND C0603JB1E223M030BB TDK Corporation Cut Tape (CT) ? 29,090 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-10753-1

08:44:57 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03600 0.36
100 0.01650 1.65
250 0.01352 3.38
500 0.01156 5.78
1,000 0.00900 9.00
5,000 0.00750 37.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10753-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00600
Send Feedback