• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-10740-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603JB0J473M030BC

Description CAP CER 0.047UF 6.3V JB 0201
Expanded Description 0.047µF ±20% 6.3V Ceramic Capacitor JB 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10801-1-ND C0603JB1E473K030BB TDK Corporation Cut Tape (CT) ? 6,622 - Immediate
0.10000 1
445-10802-1-ND C0603JB1E473M030BB TDK Corporation Cut Tape (CT) ? 29,525 - Immediate
0.10000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10740-1

04:36:26 2/25/2017

Send Feedback