• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4635-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603C0G1E6R2D

Description CAP CER 6.2PF 25V C0G 0201
Expanded Description 6.2pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 6.2pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4635-6

01:31:06 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-4635-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 11,845 - Immediate
  • Unit Price: 0.09000
Send Feedback