Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4623-1-ND
Quantity Available 18,940
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E4R3C

Description CAP CER 4.3PF 25V C0G 0201
Expanded Description 4.3pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.3pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM0335C1H4R3CA01D-ND GRM0335C1H4R3CA01D Murata Electronics North America Tape & Reel (TR) ? 0
0.00180 15,000  Non-Stock ?
CL03C4R3CA3GNNH-ND CL03C4R3CA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00320 15,000  Non-Stock ?
1276-1420-1-ND CL03C4R3CA3GNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18,600 - Immediate
0.10000 1
02013A4R3CAT2A-ND 02013A4R3CAT2A AVX Corporation Tape & Reel (TR) ? 0
0.06975 15,000  Non-Stock ?
GRM0335C1E4R3CA01D-ND GRM0335C1E4R3CA01D Murata Electronics North America Tape & Reel (TR) ? 0
0.00180 15,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-4623-1

07:03:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02600 0.26
100 0.01210 1.21
250 0.00992 2.48
500 0.00848 4.24
1,000 0.00660 6.60
5,000 0.00550 27.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-4623-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback