Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4665-1-ND
Quantity Available 125,390
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E390J030BA

Description CAP CER 39PF 25V C0G 0201
Expanded Description 39pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1781-1-ND C0603C0G1H390J030BA TDK Corporation Cut Tape (CT) ? 90,046 - Immediate
0.10000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 445-4665-1

17:55:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
100 0.02060 2.06
250 0.01680 4.20
500 0.01438 7.19
1,000 0.01121 11.21
5,000 0.00934 46.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4665-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.00747
  • Digi-Reel® ? : 445-4665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback