Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4664-1-ND
Quantity Available 10,531
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E360J

Description CAP CER 36PF 25V C0G 0201
Expanded Description 36pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7241-1-ND C0603C0G1E360G TDK Corporation Cut Tape (CT) ? 3,737 - Immediate
0.10000 1  Non-Stock ?
445-2937-1-ND C0603C0G1H360J TDK Corporation Cut Tape (CT) ? 7,433 - Immediate
0.10000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-4664-1

22:19:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.09000 0.09
10 0.05400 0.54
100 0.01940 1.94
250 0.01404 3.51
500 0.01036 5.18
1,000 0.00702 7.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback