Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4593-1-ND
Quantity Available 13,400
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E1R1C

Description CAP CER 1.1PF 25V C0G 0201
Expanded Description 1.1pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.1pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM0335C1H1R1CA01D-ND GRM0335C1H1R1CA01D Murata Electronics North America Tape & Reel (TR) ? 0
0.00182 15,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-4593-1

20:32:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03300 0.33
100 0.01500 1.50
250 0.01228 3.07
500 0.01050 5.25
1,000 0.00818 8.18
5,000 0.00682 34.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback