• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-5518-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603C0G1E0R4B030BF

Description 0.40pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
250R05L0R4BV4T-ND 250R05L0R4BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.00950 30,000  Non-Stock ?
490-3050-2-ND GJM0335C1ER40BB01D Murata Electronics North America Tape & Reel (TR) ? 15,000 - Immediate
0.03186 15,000
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.40pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5518-6

21:33:20 12/10/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5518-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01520
  • Cut Tape (CT) ? : 445-5518-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,195 - Immediate
  • Unit Price: 0.12000
Send Feedback