Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4612-1-ND
Quantity Available 21,730
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E030B

Description CAP CER 3PF 25V C0G 0201
Expanded Description 3pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM0335C1H3R0BA01J-ND GRM0335C1H3R0BA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00206 50,000  Non-Stock ?
GRM0335C1E3R0BA01J-ND GRM0335C1E3R0BA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00206 50,000  Non-Stock ?
1276-1365-1-ND CL03C030BA3GNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20 - Immediate
0.10000 1
CL03C030BA3GNNH-ND CL03C030BA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00525 15,000  Non-Stock ?
02013A3R0BAT2A-ND 02013A3R0BAT2A AVX Corporation Tape & Reel (TR) ? 0
0.09393 15,000  Non-Stock ?
490-12678-1-ND GRM0335C1E3R0BA01D Murata Electronics North America Cut Tape (CT) ? 65,120 - Immediate
0.10000 1
490-11327-1-ND GRM0335C1H3R0BA01D Murata Electronics North America Cut Tape (CT) ? 99,253 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-4612-1

23:33:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03500 0.35
25 0.02520 0.63
50 0.01880 0.94
100 0.01540 1.54
250 0.01288 3.22
500 0.01100 5.50
1,000 0.00864 8.64
5,000 0.00722 36.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-4612-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 21,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback