Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13566-1-ND
Quantity Available 39,868
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X7R0J101M020BC

Description CAP CER 100PF 6.3V X7R 01005
Expanded Description 100pF ±20% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5499-1-ND C0402X7R1A101K020BC TDK Corporation Cut Tape (CT) ? 2,662 - Immediate
0.27000 1
445-13565-1-ND C0402X7R0J101K020BC TDK Corporation Cut Tape (CT) ? 55,054 - Immediate
0.27000 1
445-13577-1-ND C0402X7R1A101M020BC TDK Corporation Cut Tape (CT) ? 38,800 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names 445-13566-1

10:37:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18200 1.82
100 0.09240 9.24
250 0.07480 18.70
500 0.06600 33.00
1,000 0.05610 56.10
5,000 0.04730 236.50
10,000 0.04400 440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13566-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03960
  • Digi-Reel® ? : 445-13566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback