• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 445-15184-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0402X5R1A682M020BC

Description 6800pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM022R61A682ME19L-ND GRM022R61A682ME19L Murata Electronics North America Tape & Reel (TR) ? 0
0.00608 40,000  Non-Stock ?
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15184-6

13:16:36 12/8/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15184-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.04482
Send Feedback