• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-13490-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0402X5R0G472K020BC

Description CAP CER 4700PF 4V X5R 01005
Expanded Description 4700pF ±10% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-2297-2-ND JMK042BJ472KC-FW Taiyo Yuden Tape & Reel (TR) ? 0
0.03960 20,000  Non-Stock ?
GRM022R61A472KE19L-ND GRM022R61A472KE19L Murata Electronics North America Tape & Reel (TR) ? 0
0.00608 40,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13490-1

18:15:13 1/24/2017

Send Feedback