• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-13481-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0402X5R0G103K020BC

Description CAP CER 10000PF 4V X5R 01005
Expanded Description 10000pF ±10% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6438-1-ND 01016D103KAT2A AVX Corporation Cut Tape (CT) ? 9,471 - Immediate
0.10000 1
490-8615-1-ND GRM022R60J103KE19L Murata Electronics North America Cut Tape (CT) ? 23,889 - Immediate
0.10000 1
1276-1207-1-ND CL02A103KP2NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 795 - Immediate
0.10000 1  Non-Stock ?
CL02A103KQ2NNNE-ND CL02A103KQ2NNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.01103 50,000  Non-Stock ?
1276-1208-1-ND CL02A103KQ2NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 24,983 - Immediate
0.17000 1
CL02A103KP2NNNE-ND CL02A103KP2NNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00631 50,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13481-1

12:14:01 2/20/2017

Send Feedback