Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7172-1-ND
Quantity Available 33,586
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C0G1C270G

Description CAP CER 27PF 16V C0G 01005
Expanded Description 27pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 27pF
Tolerance ±2%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7172-1

09:22:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18200 1.82
100 0.09240 9.24
250 0.07480 18.70
500 0.06600 33.00
1,000 0.05610 56.10
5,000 0.04730 236.50
10,000 0.04400 440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7172-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03960
  • Digi-Reel® ? : 445-7172-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 33,586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback