Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 445-174764-1-ND
Quantity Available 7,980
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRM1608C270KT221M

Description VARISTOR 27V 56A 1608
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AVR Series Datasheet
AVRM1608C270KT221M Datasheet
Online Catalog AVR Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 30V
Current - Surge 56A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 19VDC
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 445-174764-1

21:23:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32400 3.24
100 0.21290 21.29
250 0.15512 38.78
500 0.12596 62.98
1,000 0.09682 96.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174764-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08460
  • Digi-Reel® ? : 445-174764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback