Add To Favorites
Product Overview
Digi-Key Part Number 445-174350-1-ND
Quantity Available 11,137
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRM1005C270KT101N

Description VARISTOR 27V 4A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Online Catalog AVR Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 30V
Current - Surge 4A
Energy 0.06J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 19VDC
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174350-1

23:39:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.33500 3.35
100 0.18750 18.75
250 0.11780 29.45
500 0.10036 50.18
1,000 0.06838 68.38
5,000 0.05356 267.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174350-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04420
  • Digi-Reel® ? : 445-174350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback