Add To Favorites
Product Overview
Digi-Key Part Number 445-174342-1-ND
Quantity Available 27,405
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRM0603C120MT101N

Description VARISTOR 12V 5A 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Online Catalog AVR Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 15.6V
Current - Surge 5A
Energy 0.01J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.5VDC
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174342-1

04:53:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28300 2.83
100 0.15860 15.86
250 0.09968 24.92
500 0.08492 42.46
1,000 0.05786 57.86
5,000 0.04532 226.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174342-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.03740
  • Digi-Reel® ? : 445-174342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback