Add To Favorites
Product Overview
Digi-Key Part Number 445-173003-1-ND
Quantity Available 6,973
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012E-121-2P-T01

Description CMC 300MA 2LN 120 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 120 Ohm @ 100MHz 300mA DCR 450 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets ACM2012E Series, Commercial
Online Catalog ACM-E Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 450 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.043" (1.10mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-173003-1

11:31:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60900 6.09
50 0.49500 24.75
100 0.45690 45.69
500 0.39598 197.99
1,000 0.33506 335.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173003-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25891
  • Digi-Reel® ? : 445-173003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback