Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-2088-1-ND
Quantity Available 6,480
Can ship immediately
Manufacturer

Manufacturer Part Number

ACF451832-471-TD01

Description FILTER LC(T) SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300mA 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACF Series
Product Training Modules EMC Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ACF and ACH Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 95MHz ~ 180MHz
Resistance - Channel (Ohms) 0.15
Current 300mA
Values -
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2088-1

15:54:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51200 5.12
25 0.49520 12.38
50 0.40420 20.21
100 0.36300 36.30
250 0.33000 82.50
500 0.31350 156.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2088-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25500
  • Digi-Reel® ? : 445-2088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,480 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ACF451832-471-TLD01-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24000
Send Feedback