Add To Favorites
Product Overview
Digi-Key Part Number 931-1382-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

RG.02.01.3000W

Description CELLULAR 4 BAND ANTENNA
Expanded Description 892MHz, 1.85GHz GSM Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 2.5dBi Connector, SMB Male Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 892MHz, 1.85GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type Dome
Number of Bands 2
VSWR -
Return Loss -18dB
Gain 2.5dBi
Power - Max 10W
Features -
Termination Connector, SMB Male
Ingress Protection IP67
Mounting Type Adhesive
Height (Max) 0.693" (17.60mm)
Applications GSM
 
Additional Resources
Standard Package ? 50
Other Names 931-1382

02:31:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.24000 110.24
100 84.39560 8,439.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback