Add To Favorites
Product Overview
Digi-Key Part Number MT3144-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PLT30-32-130B

Description XFRMR LAMINATED 30VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PLT30-32-130B
Online Catalog PL Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series -
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9.3V, Series 27.5V
Current - Output (Max) Parallel 340mA, Series 2.2A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap Yes
Power - Max 30 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 66.70mm L x 55.60mm W
Height - Seated (Max) 41.00mm
Voltage - Isolation 3750Vrms
 
You May Also Be Interested In
  • PFT24-35 - Tamura | MT1133-ND DigiKey Electronics
  • PFT24-35
  • Tamura
  • XFRMR SEMI-TORO 24VA THRU HOLE
  • Unit Price 23.89000
  • MT1133-ND
  • PFT6-32 - Tamura | MT1129-ND DigiKey Electronics
  • PFT6-32
  • Tamura
  • XFRMR SEMI-TORO 6VA THRU HOLE
  • Unit Price 11.63000
  • MT1129-ND
Additional Resources
Standard Package ? 20
Other Names MT3144
PLT30-32
PLT30-32(BOX)
PLT30-32(BULK)
PLT3032130B

19:13:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.67000 16.67
10 12.70400 127.04
25 11.71160 292.79
50 11.31460 565.73
100 11.11600 1,111.60
250 10.71900 2,679.75
500 10.32200 5,161.00
1,000 9.92500 9,925.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback