Add To Favorites
Product Overview
Digi-Key Part Number MT3117-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

PL30-16-130B

Description XFRMR LAMINATED 30VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PL30-xx-130B
Online Catalog PL Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series PL30-xx-130B
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 8V, Series 16V
Current - Output (Max) Parallel 3.8A, Series 1.9A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 30 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 66.70mm L x 55.60mm W
Height - Seated (Max) 41.00mm
Voltage - Isolation 3500Vrms
 
Additional Resources
Standard Package ? 20
Other Names MT3117
PL30-16
PL30-16(BOX)
PL30-16(BULK)
PL3016130B

00:17:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.67000 16.67
10 12.70400 127.04
25 11.71160 292.79
50 11.31460 565.73
100 11.11600 1,111.60
250 10.71900 2,679.75
500 10.32200 5,161.00
1,000 9.92500 9,925.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback