Add To Favorites
Product Overview
Digi-Key Part Number MT3107-ND
Quantity Available 335
Can ship immediately
Manufacturer

Manufacturer Part Number

PL2.5-12-130B

Description XFRMR LAMINATED 2.5VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PL2.5-xx-130B
Online Catalog PL Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series PL2.5-xx-130B
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V
Current - Output (Max) Parallel 400mA, Series 200mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 2.5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.28mm L x 36.37mm W
Height - Seated (Max) 28.60mm
Voltage - Isolation 3500Vrms
 
Additional Resources
Standard Package ? 40
Other Names MT3107
PL2.5-12
PL2.5-12(BOX)
PL2.5-12(BULK)
PL2512130B

19:50:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.97000 7.97
10 6.19800 61.98
25 6.03000 150.75
50 5.19260 259.63
100 4.95800 495.80
250 4.85752 1,214.38
500 4.77376 2,386.88
1,000 4.69000 4,690.00
5,000 4.60625 23,031.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback