Add To Favorites
Product Overview
Digi-Key Part Number MT1133-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

PFT24-35

Description XFRMR SEMI-TORO 24VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PFT24-35
Online Catalog PFT
Product Attributes Select All
Categories
Manufacturer

Tamura

Series -
Part Status Active
Type Semi-Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 16V, Series 35V
Current - Output (Max) Parallel 720mA, Series 300mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap Yes
Power - Max 24 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 71.70mm L x 58.00mm W
Height - Seated (Max) 31.70mm
Voltage - Isolation 1500Vrms
 
You May Also Be Interested In
  • PFT12-35 - Tamura | MT1131-ND DigiKey Electronics
  • PFT12-35
  • Tamura
  • XFRMR SEMI-TORO 12VA THRU HOLE
  • Unit Price 20.54000
  • MT1131-ND
Additional Resources
Standard Package ? 12
Other Names MT1133
PFT2435

20:05:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 23.89
10 21.07500 210.75
25 20.37240 509.31
50 18.26500 913.25
100 17.56250 1,756.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback