Add To Favorites
Product Overview
Digi-Key Part Number MT1120-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

PF24-24

Description XFRMR SEMI-TORO 24VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PF24 Series
Online Catalog PF24/3FL Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series PF24
Part Status Active
Type Semi-Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 2A, Series 1A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 24 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 72.00mm L x 58.00mm W
Height - Seated (Max) 31.80mm
Voltage - Isolation 1500Vrms
 
Additional Resources
Standard Package ? 20
Other Names MT1120
PF24-24(BOX)
PF24-24(BULK)
PF2424

05:32:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 24.40
10 21.52500 215.25
25 20.80760 520.19
50 18.65500 932.75
100 17.93750 1,793.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback