Add To Favorites
Product Overview
Digi-Key Part Number MT7345-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

L34S400D15

Description SENSOR CURRENT HALL 400A AC/DC
Expanded Description Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Current Sensors
L34SzzzD15 Series Datasheet
Design Resources Development Tool Selector
Online Catalog Open Loop Type Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series L34SXXXD15
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 400A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency DC ~ 50kHz
Linearity ±0.5%
Accuracy -
Voltage - Supply ±15V
Response Time 5µs
Current - Supply (Max) 25mA
Operating Temperature -30°C ~ 80°C
Polarization Bidirectional
Mounting Type Panel Mount
Package / Case Module
 
You May Also Be Interested In
  • L08P100D15 - Tamura | MT7189-ND DigiKey Electronics
  • L08P100D15
  • Tamura
  • SENSOR CURRENT HALL 100A AC/DC
  • Unit Price 15.26000
  • MT7189-ND
Additional Resources
Standard Package ? 10
Other Names MT7345

08:57:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.02000 60.02
5 57.02000 285.10
10 52.51900 525.19
25 46.51680 1,162.92
50 45.01620 2,250.81
100 43.51560 4,351.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback