Add To Favorites
Product Overview
Digi-Key Part Number MT7355-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

L12P025D15

Description SENSOR CURRENT HALL 25A AC/DC
Expanded Description Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Tamura

Series -
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 25A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency DC ~ 50kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply ±15V
Response Time 3µs
Current - Supply (Max) 15mA
Operating Temperature -30°C ~ 80°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
Additional Resources
Standard Package ? 100
Other Names MT7355

23:33:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.17000 22.17
5 21.72000 108.60
10 18.10000 181.00
25 16.74240 418.56
50 16.29000 814.50
100 14.02750 1,402.75
500 13.12250 6,561.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback