Add To Favorites
Product Overview
Digi-Key Part Number MT1102-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

3FL10-600

Description XFRMR LAMINATED 6VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 3FL10-600
Online Catalog PF24/3FL Series
Product Attributes Select All
Categories
Manufacturer

Tamura

Series 3FL
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 5V, Series 10V
Current - Output (Max) Parallel 1.2A, Series 600mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 6 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 47.60mm L x 39.60mm W
Height - Seated (Max) 21.60mm
Voltage - Isolation 1500Vrms
 
Additional Resources
Standard Package ? 90
Other Names 3FL-10-600
3FL10600
MT1102
PF6-10
PF6-10(BOX)
PF6-10(BULK)

00:25:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.02000 11.02
10 8.44200 84.42
25 7.15240 178.81
50 7.03500 351.75
100 6.68330 668.33
250 6.61292 1,653.23
500 6.51910 3,259.55
1,000 6.44875 6,448.75
5,000 6.33150 31,657.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback